846-084-559-204

Heilind Number:EDA846-084-559-204
Manufacturer:EDAC
Manufacturer Number:846-084-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-559-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in industrial environments. Featuring a vibrant green color, these connectors offer a visually distinct and reliable solution for your circuitry needs. With an amperage rating of 3A and durable UL 94V-0 Diallyl Phthalate housing material, they ensure optimal safety and performance. The dual-row design with 84 positions allows for efficient data transmission, while the Copper Alloy contact material guarantees excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for data processing or power distribution, these connectors excel in both function and durability. Their right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in varied conditions. Perfect for a range of applications, from telecommunications to industrial automation, our Card Edge Connectors are a vital component for seamless PCB connectivity. Elevate your connectivity solutions today.