846-084-559-802

Heilind Number:EDA846-084-559-802
Manufacturer:EDAC
Manufacturer Number:846-084-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-559-802

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors. Designed for seamless integration in electronic devices, these connectors ensure reliable power and data transmission. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer superior durability and safety. With a dual-row configuration and 84 positions, they provide ample connectivity options for your PCB layout. The copper alloy contacts and .125-inch pitch guarantee efficient signal transfer, while the right-angle mount orientation allows for easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, these connectors are essential for high-performance applications. Upgrade your circuit boards with these top-quality connectors and experience seamless connectivity like never before.