846-084-559-803

Heilind Number:EDA846-084-559-803
Manufacturer:EDAC
Manufacturer Number:846-084-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-559-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from durable UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your electronic projects. With a total of 84 positions and a right-angle mount orientation, they ensure efficient signal transmission. Engineered to withstand extreme conditions, these connectors have an operating temperature range of -40 to 105°C, making them ideal for a wide range of applications. Elevate your connectivity solutions with these reliable and high-quality components.