846-084-559-807

Heilind Number:EDA846-084-559-807
Manufacturer:EDAC
Manufacturer Number:846-084-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-559-807

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a current rating of 3A, they ensure reliable power transmission. The two-row configuration with 84 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your PCB. Their right-angle mount orientation makes them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Trust in their quality and performance for seamless board-to-board connections.