846-084-559-808

Heilind Number:EDA846-084-559-808
Manufacturer:EDAC
Manufacturer Number:846-084-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-559-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green shade. Designed for durability, these connectors boast a 3 A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows of copper alloy contacts, each spaced at .125 inches with a .2 inch row spacing, they ensure efficient and reliable signal transmission. Offering 84 positions in a right-angle mount orientation, they provide versatility in your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-performance applications. Trust in their quality and precision for seamless integration into your electronic setups. Explore our range of PCB connectors to discover more essential components for your projects.