846-084-560-201

Heilind Number:EDA846-084-560-201
Manufacturer:EDAC
Manufacturer Number:846-084-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-560-201

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, the connectors boast a durable construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability and safety. With a double-row design and 84 positions, they offer ample connectivity options for your PCB projects. Crafted from copper alloy, the contact material guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for versatile positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional or DIY electronics enthusiast. Explore the possibilities and elevate your connectivity game today.