846-084-560-207

Heilind Number:EDA846-084-560-207
Manufacturer:EDAC
Manufacturer Number:846-084-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-560-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a high amperage rating of 3A, they ensure reliable power transmission. The copper alloy contact material and double-row design with 84 positions offer efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications. The .125-inch pitch and .2-inch row spacing provide precise board-to-board connections. Choose our Card Edge Connectors for quality and performance in your electronic projects.