846-084-560-208

Heilind Number:EDA846-084-560-208
Manufacturer:EDAC
Manufacturer Number:846-084-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-560-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a robust amperage rating of 3A and a copper alloy contact material, they guarantee reliable power transmission. Boasting a double-row configuration with 84 positions and a pitch of .125 inches, they offer ample connectivity options for your circuit boards. The straight mount orientation and a wide operating temperature range from -40 to 105°C ensure versatility in installation and usage, making them ideal for a wide range of applications. Elevate your PCB connectivity with our high-quality Card Edge Connectors.