846-084-560-212

Heilind Number:EDA846-084-560-212
Manufacturer:EDAC
Manufacturer Number:846-084-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-560-212

Detailed Description

Achieve seamless high-temperature connectivity with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and a total of 84 positions, they offer ample connectivity for your PCB needs. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial to telecommunications. Trust in their quality and precision for seamless board-to-board connectivity.