846-084-560-802

Heilind Number:EDA846-084-560-802
Manufacturer:EDAC
Manufacturer Number:846-084-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-560-802

Detailed Description

Enhance the performance of your high-temperature applications with our meticulously engineered Green Card Edge Connectors. Designed for seamless integration, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in even the most demanding environments. With two rows and 84 positions, they offer ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring robust and dependable board-to-board connections. Upgrade your setup today and experience unparalleled performance.