846-084-560-803

Heilind Number:EDA846-084-560-803
Manufacturer:EDAC
Manufacturer Number:846-084-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-560-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a vibrant Green color and are crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a double-row configuration and 84 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Explore the full potential of your devices with our high-quality Card Edge Connectors.