846-084-560-804

Heilind Number:EDA846-084-560-804
Manufacturer:EDAC
Manufacturer Number:846-084-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-560-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a double-row configuration and a total of 84 positions, they offer ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Whether you require straight mount orientation or custom configurations, our connectors deliver seamless board-to-board connectivity. Trust in our product to meet your high-amperage needs, with a rating of 3 A. Green in color, these connectors not only perform exceptionally but also add a touch of visual distinction to your designs. Elevate your PCB assembly with these essential components, a must-have in any professional or DIY electronics project.