846-084-560-808

Heilind Number:EDA846-084-560-808
Manufacturer:EDAC
Manufacturer Number:846-084-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-560-808

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for high performance, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. With a power rating of 3A, they provide efficient power delivery for your electronic devices. Featuring two rows with a total of 84 positions, these connectors offer ample connectivity options for your PCB layouts. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial applications, these connectors, with a straight mount orientation, are the perfect choice for seamless board-to-board connections. Elevate your PCB design with these high-quality Card Edge Connectors.