846-086-520-201

Heilind Number:EDA846-086-520-201
Manufacturer:EDAC
Manufacturer Number:846-086-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-520-201

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for reliability in extreme conditions, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105 °C, they ensure optimal performance in demanding applications. Offering a total of 86 positions in a 2-row configuration, these connectors provide ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. The straight mount orientation further simplifies installation. Trust in our connectors to deliver secure and efficient interconnect solutions for your PCB projects.