846-086-520-207

Heilind Number:EDA846-086-520-207
Manufacturer:EDAC
Manufacturer Number:846-086-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-520-207

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer exceptional durability and fire resistance. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, you can trust in their robust power delivery. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 86 positions allow for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Choose straight mount orientation for easy installation on your PCB. Elevate your board-to-board connections with these high-quality card edge connectors.