846-086-520-212

Heilind Number:EDA846-086-520-212
Manufacturer:EDAC
Manufacturer Number:846-086-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-520-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer durability and reliability. With a current rating of 3 A, they ensure efficient power transmission. The dual-row design with 86 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing enable seamless integration. Crafted with copper alloy contacts, these connectors guarantee high conductivity. Suitable for straight mounting, they streamline installation. Operating in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Upgrade your setup with these essential components for enhanced performance and longevity.