846-086-520-802

Heilind Number:EDA846-086-520-802
Manufacturer:EDAC
Manufacturer Number:846-086-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-520-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a vibrant green hue and boast a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring optimal durability. With two rows of 86 positions each, they offer seamless board-to-board connection with a pitch of .125 inches and row spacing of .2 inches. Crafted from robust Copper Alloy, these connectors guarantee reliable power transmission at a maximum amperage of 3A. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C makes them suitable for a variety of environments. Elevate your PCB connectivity with these high-quality components.