846-086-520-807

Heilind Number:EDA846-086-520-807
Manufacturer:EDAC
Manufacturer Number:846-086-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-520-807

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors, designed for optimal performance in challenging environments. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, ensuring seamless power transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and high-grade Copper Alloy contacts, they guarantee long-lasting durability and efficient signal transfer. With a two-row configuration and a pitch of .125 inches, they provide ample room for multiple connections on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB setup with these top-of-the-line connectors, a must-have in any electronic assembly toolkit.