846-086-520-808

Heilind Number:EDA846-086-520-808
Manufacturer:EDAC
Manufacturer Number:846-086-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-520-808

Detailed Description

Introducing our high-temp card edge connectors, designed for reliable performance in demanding environments. Sporting a sleek green finish, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring both safety and longevity. With two rows of copper alloy contacts, each capable of handling up to 3A of power, they offer seamless connectivity for your electronic devices. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors are perfect for board-to-board PCB applications. With 86 positions in total, they provide ample room for your connections. Whether you require straight or right-angle mounting, these connectors offer flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand even the harshest conditions. Elevate your PCB designs with these high-performance card edge connectors.