846-086-520-812

Heilind Number:EDA846-086-520-812
Manufacturer:EDAC
Manufacturer Number:846-086-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-520-812

Detailed Description

Enhance your circuit connectivity with our high-temp card edge connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, capable of handling up to 3A of current. With a pitch of .125 inches and two rows of 86 positions, they offer precise and secure board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and automotive applications. Trust in their quality and performance for seamless integration in your PCB designs.