846-086-521-201

Heilind Number:EDA846-086-521-201
Manufacturer:EDAC
Manufacturer Number:846-086-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-521-201

Detailed Description

Elevate the efficiency and durability of your high-temperature electronic connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a double row configuration and a total of 86 positions, these connectors offer ample connectivity options for your PCB assemblies. The copper alloy contacts provide superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and automotive applications where reliability is paramount. Trust in these connectors to deliver consistent, high-quality performance for your critical electronic systems.