846-086-521-202

Heilind Number:EDA846-086-521-202
Manufacturer:EDAC
Manufacturer Number:846-086-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-521-202

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors are not only visually distinctive but also reliable with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material, they ensure safety and durability. With two rows of Copper Alloy contacts, and a pitch of .125 inches with .2-inch row spacing, they offer seamless integration for a total of 86 positions. The straight mount orientation makes installation a breeze, while the operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for a wide range of applications, these connectors are a must-have for any PCB assembly project. Elevate your connectivity with our Card Edge Connectors.