846-086-521-203

Heilind Number:EDA846-086-521-203
Manufacturer:EDAC
Manufacturer Number:846-086-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-521-203

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these green connectors boast a robust housing material of UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating, they ensure reliable power transmission. Featuring two rows and 86 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their durability and quality for seamless board-to-board connections. Explore our full range of products for innovative solutions in connectivity.