846-086-521-204

Heilind Number:EDA846-086-521-204
Manufacturer:EDAC
Manufacturer Number:846-086-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-521-204

Detailed Description

Enhance your high-temperature PCB connections with our green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a dual-row configuration with 86 positions for seamless board-to-board integration. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust protection, while the Copper Alloy contact material guarantees efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial applications where durability and stability are paramount. Upgrade your connectivity solutions with our high-temp Card Edge Connectors.