846-086-521-207

Heilind Number:EDA846-086-521-207
Manufacturer:EDAC
Manufacturer Number:846-086-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-521-207

Detailed Description

Discover our advanced High Temp Card Edge Connectors, engineered for superior performance in demanding environments. With a vibrant green color, these connectors not only stand out visually but also offer exceptional durability, thanks to their UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of contacts made from high-quality Copper Alloy, they ensure reliable connectivity in critical applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating 86 positions for seamless data transmission. With a straight mount orientation, these connectors are easy to install on PCBs. Operating flawlessly in temperature extremes ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial settings. Trust in our Card Edge Connectors for efficient and dependable board-to-board connections.