846-086-521-212

Heilind Number:EDA846-086-521-212
Manufacturer:EDAC
Manufacturer Number:846-086-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-521-212

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in challenging environments. With a vibrant green hue, these connectors are not only functional but visually appealing. Engineered for reliability, they feature a 3A amperage rating and durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, offering a total of 86 positions at a pitch of .125 inches, these connectors ensure efficient signal transmission. Perfect for board-to-board connections, they have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB assemblies with these top-of-the-line connectors.