846-086-521-802

Heilind Number:EDA846-086-521-802
Manufacturer:EDAC
Manufacturer Number:846-086-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-521-802

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connectors. Designed for utmost durability, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in extreme conditions. With a dual-row configuration and a total of 86 positions, these connectors offer ample connectivity options. Crafted from Copper Alloy, the contacts guarantee efficient power transmission, with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose the straight mount orientation for easy installation on your PCBs. Elevate your electronic designs with these high-quality connectors.