846-086-521-803

Heilind Number:EDA846-086-521-803
Manufacturer:EDAC
Manufacturer Number:846-086-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-521-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these green connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a low 3 A amperage and dual rows for increased efficiency, they facilitate seamless PCB-to-PCB communication. Crafted with precision, the Copper Alloy contacts guarantee secure and stable connections, while the .125-inch pitch and .2-inch row spacing offer versatility in installation. Featuring 86 positions and a straight mount orientation, these connectors are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a must-have for any electronic setup. Elevate your connectivity solutions with these high-performance Card Edge Connectors.