846-086-521-804

Heilind Number:EDA846-086-521-804
Manufacturer:EDAC
Manufacturer Number:846-086-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-521-804

Detailed Description

Enhance your PCB assembly with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With a 3A amperage rating and copper alloy contacts, they provide efficient power transmission. The two-row design offers versatility, accommodating up to 86 positions with a pitch of .125 inches and row spacing of .2 inches. Perfect for board-to-board connections, these connectors guarantee secure and seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your connectivity solutions with these premium card edge connectors.