846-086-521-807

Heilind Number:EDA846-086-521-807
Manufacturer:EDAC
Manufacturer Number:846-086-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-521-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, offer a total of 86 positions for secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for various industrial applications. Choose our Card Edge Connectors for dependable performance in harsh conditions.