846-086-521-812

Heilind Number:EDA846-086-521-812
Manufacturer:EDAC
Manufacturer Number:846-086-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-521-812

Detailed Description

Elevate your PCB connectivity with our high-temperature card edge connectors, specially designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer both durability and safety. With a 3A amperage and copper alloy contact material, they ensure reliable power transmission. The double-row design with 86 positions and a pitch of .125 inches allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Trust in our quality products to streamline your board-to-board connections with ease.