846-086-522-201

Heilind Number:EDA846-086-522-201
Manufacturer:EDAC
Manufacturer Number:846-086-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-522-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and a total of 86 positions, they offer ample connectivity options for your PCB applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, they are suitable for diverse industrial environments. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation provides easy installation. Trust in our connectors to deliver consistent and high-performance connectivity for your projects.