846-086-522-204

Heilind Number:EDA846-086-522-204
Manufacturer:EDAC
Manufacturer Number:846-086-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-522-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors feature a vibrant Green color and a sleek Straight mount orientation. With a rating of 3 A, they offer reliable power transmission, while their housing crafted from UL 94V-0 Diallyl Phthalate ensures safety and compliance. The dual-row layout with 86 positions allows for versatile PCB interconnections, with a pitch of .125 in and row spacing of .2 in facilitating seamless integration. Made of robust Copper Alloy, the contacts guarantee efficient signal transfer even in demanding environments. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are suitable for various applications in the electronics industry. Trust in our quality products to streamline your board-to-board connections with precision and efficiency.