846-086-522-207

Heilind Number:EDA846-086-522-207
Manufacturer:EDAC
Manufacturer Number:846-086-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-522-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a robust 3A amperage and UL 94V-0 Diallyl Phthalate housing material for reliable operation even in harsh environments. With two rows of copper alloy contacts, a .125-inch pitch, and .2-inch row spacing, they ensure secure and efficient board-to-board connections. Featuring 86 positions and a straight mount orientation, they offer versatility for various setups. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding projects. Explore our range of PCB connectors for more high-quality solutions.