846-086-522-212

Heilind Number:EDA846-086-522-212
Manufacturer:EDAC
Manufacturer Number:846-086-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-522-212

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimum performance in demanding environments. Featuring a vibrant green color, these connectors deliver a reliable amperage of 3 A with precision-engineered copper alloy contacts. The rugged housing, crafted from UL 94V-0 rated Diallyl Phthalate, ensures exceptional durability. With a convenient pitch of .125 inches and two rows of 86 positions, they offer seamless connectivity in your PCB assemblies. Engineered for versatility, these connectors support a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Ideal for a wide range of applications, they belong to our comprehensive lineup of board-to-board PCB connectors, guaranteeing seamless integration in your electronic designs. Elevate your connectivity solutions with these high-performance Card Edge Connectors.