846-086-522-802

Heilind Number:EDA846-086-522-802
Manufacturer:EDAC
Manufacturer Number:846-086-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-522-802

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and a total of 86 positions, they offer ample connectivity for your PCB needs. The contact material, crafted from durable Copper Alloy, ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, these connectors guarantee seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are the perfect choice for high-temperature applications. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.