846-086-522-803

Heilind Number:EDA846-086-522-803
Manufacturer:EDAC
Manufacturer Number:846-086-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-522-803

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and a total of 86 positions, they offer ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and automotive use. Their straight mount orientation and a pitch of .125 inches, with a row spacing of .2 inches, make them easy to install on your PCBs. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.