846-086-522-808

Heilind Number:EDA846-086-522-808
Manufacturer:EDAC
Manufacturer Number:846-086-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-522-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .125 inches and two rows of 86 positions, they offer ample versatility for various PCB applications. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in harsh conditions. Perfect for demanding industrial and electronic systems, these connectors deliver exceptional durability and performance.