846-086-522-812

Heilind Number:EDA846-086-522-812
Manufacturer:EDAC
Manufacturer Number:846-086-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-522-812

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimum performance, these connectors feature a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Boasting two rows and a total of 86 positions with a .125-inch pitch and .2-inch row spacing, they offer seamless connectivity on your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your electronic projects with these high-quality connectors.