846-086-526-207

Heilind Number:EDA846-086-526-207
Manufacturer:EDAC
Manufacturer Number:846-086-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-526-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in intense operating conditions. With a double-row configuration and a total of 86 positions, they offer ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Elevate your connectivity game with these premium-quality connectors.