846-086-526-212

Heilind Number:EDA846-086-526-212
Manufacturer:EDAC
Manufacturer Number:846-086-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-526-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for reliability in extreme environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row configuration and a total of 86 positions, they provide ample room for secure connections. The copper alloy contact material ensures efficient power transfer, while the .125-inch pitch and .2-inch row spacing offer optimal signal integrity. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Upgrade your interconnect solutions with these high-performance card edge connectors.