846-086-526-802

Heilind Number:EDA846-086-526-802
Manufacturer:EDAC
Manufacturer Number:846-086-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-526-802

Detailed Description

Experience the ultimate in connectivity with our High Temp Card Edge Connectors. Designed for high performance in demanding environments, these connectors ensure reliable power transmission with an amperage of 3 A. The durable UL 94V-0 Diallyl Phthalate housing material guarantees safety and longevity, while the Copper Alloy contact material ensures efficient conductivity. With two rows and 86 positions, these connectors provide ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing offer precise and secure connections. Engineered for versatility, they feature a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial applications. Upgrade your connectivity with these essential components.