846-086-526-804

Heilind Number:EDA846-086-526-804
Manufacturer:EDAC
Manufacturer Number:846-086-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-526-804

Detailed Description

Enhance your high-temperature connectivity with these green Card Edge Connectors. Designed for optimal performance, they feature a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission even in demanding environments. With two rows of 86 positions each, these connectors offer ample connectivity for your PCB assembly needs. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in their quality and performance to elevate your electronic systems to the next level.