846-086-526-812

Heilind Number:EDA846-086-526-812
Manufacturer:EDAC
Manufacturer Number:846-086-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-526-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing. With a current rating of 3 A, they ensure reliable power transmission. The dual-row design, with a pitch of .125 inches and row spacing of .2 inches, offers efficient connectivity for up to 86 positions. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. Suitable for straight mounting orientation, they provide seamless integration into your system. With an operating temperature range from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB assembly with these high-quality connectors for enhanced performance and durability.