846-086-540-207

Heilind Number:EDA846-086-540-207
Manufacturer:EDAC
Manufacturer Number:846-086-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-540-207

Detailed Description

Enhance your high-temperature circuit connections with our Green Card Edge Connectors. Designed for reliable performance, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With a contact material of Copper Alloy and a current rating of 3 A, they offer secure conductivity. Featuring two rows with a pitch of .125 inches and row spacing of .2 inches, they provide efficient board-to-board connections. With 86 positions and a straight mount orientation, they are versatile for various applications. Operating within a wide temperature range of -40 to 105 °C, they guarantee stability in extreme conditions. Upgrade your PCB setups with these high-quality connectors, a must-have in any electronics toolkit.