846-086-540-212

Heilind Number:EDA846-086-540-212
Manufacturer:EDAC
Manufacturer Number:846-086-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring a secure and efficient connection. With two rows and 86 positions, they offer ample space for seamless PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Their straight mount orientation and .125-inch pitch make installation easy and convenient. Trust in the quality and performance of our Card Edge Connectors for your connectivity needs.