846-086-540-802

Heilind Number:EDA846-086-540-802
Manufacturer:EDAC
Manufacturer Number:846-086-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-540-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these green connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a double-row configuration and 86 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these robust and efficient connectors, a must-have in any professional toolkit.