846-086-540-803

Heilind Number:EDA846-086-540-803
Manufacturer:EDAC
Manufacturer Number:846-086-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-540-803

Detailed Description

Enhance your high-temperature electronics with our cutting-edge Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a high amperage rating of 3A, they ensure efficient power transmission. The two rows of copper alloy contacts, totaling 86 positions, guarantee secure and stable connections. With a pitch of .125 inches and a row spacing of .2 inches, they offer easy and precise assembly on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality products to elevate your connectivity solutions.