846-086-540-808

Heilind Number:EDA846-086-540-808
Manufacturer:EDAC
Manufacturer Number:846-086-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-540-808

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. These innovative connectors, featuring a vibrant green hue, are designed for maximum performance in challenging environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure reliable power transmission up to 3A. Offering a dual-row configuration with 86 positions and a pitch of .125 inches, they facilitate seamless board-to-board connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where robustness and efficiency are paramount. Upgrade your PCB assembly with our High Temp Card Edge Connectors and experience superior connectivity like never before.