846-086-541-201

Heilind Number:EDA846-086-541-201
Manufacturer:EDAC
Manufacturer Number:846-086-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-086-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-086-541-201

Detailed Description

Elevate your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and a pitch of .125 inches, they offer seamless integration on your board. Boasting 86 positions and a straight mount orientation, they provide ample connectivity options for your applications. Operating efficiently in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your PCB assembly with our premium Card Edge Connectors, delivering exceptional quality and performance.